+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

026 080 10

Screwdriver bit: Torx®; TX08; 1/4"; Overall len: 25mm


Manufacturer: FELO

Manufacturer part number:
026 080 10
TME Symbol:
FL02608010

Specification

Manufacturer
FELO
Type of screwdriver bit
Torx®
Bit size
TX08
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight4 g
See other products in this category: Screwdriver Bits FELO,
*
026 080 10
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.24 EURGross price for quantities from 1 pcs - 1.24 EUR
Net price for quantities from 3 pcs - 1.19 EURGross price for quantities from 3 pcs - 1.19 EUR