+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

032 015 70

Screwdriver bit: Phillips; PH1; 1/4"; Overall len: 50mm


Manufacturer: FELO

Manufacturer part number:
032 015 70
TME Symbol:
FL03201570

Specification

Manufacturer
FELO
Type of screwdriver bit
Phillips
Bit size
PH1
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
50mm
Gross weight8.9 g
See other products in this category: Screwdriver Bits FELO,
*
032 015 70
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.33 USDGross price for quantities from 1 pcs - 4.33 USD
Net price for quantities from 3 pcs - 4.17 USDGross price for quantities from 3 pcs - 4.17 USD
Packaging method by the manufacturer:Bag = 10 pcs