+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

032 101 10

Screwdriver bit: PlusMinus; PH-type; PH1/SL; 1/4"


Manufacturer: FELO

Manufacturer part number:
032 101 10
TME Symbol:
FL03210110

Specification

Manufacturer
FELO
Type of screwdriver bit
PlusMinus
Kind of bit
PH-type
Bit size
PH1/SL
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
70mm
Gross weight11.54 g
See other products in this category: Screwdriver Bits FELO,
*
032 101 10
37 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.05 EURGross price for quantities from 1 pcs - 4.05 EUR
Net price for quantities from 5 pcs - 3.91 EURGross price for quantities from 5 pcs - 3.91 EUR
Packaging method by the manufacturer:Bag = 5 pcs