+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

034 305 10

Screwdriver bit: hex key; HEX 3mm; 1/4"; Overall len: 50mm


Manufacturer: FELO

Manufacturer part number:
034 305 10
TME Symbol:
FL03430510

Specification

Manufacturer
FELO
Type of screwdriver bit
hex key
Bit size
HEX 3mm
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
50mm
Gross weight11 g
See other products in this category: Screwdriver Bits FELO,
*
034 305 10
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.12 USDGross price for quantities from 1 pcs - 2.12 USD
Net price for quantities from 3 pcs - 2.04 USDGross price for quantities from 3 pcs - 2.04 USD