+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

034 505 10

Screwdriver bit: hex key; HEX 5mm; 1/4"; Overall len: 50mm


Manufacturer: FELO

Manufacturer part number:
034 505 10
TME Symbol:
FL03450510

Specification

Manufacturer
FELO
Type of screwdriver bit
hex key
Bit size
HEX 5mm
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
50mm
Gross weight12 g
See other products in this category: Screwdriver Bits FELO,
*
034 505 10
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.60 GBPGross price for quantities from 1 pcs - 1.60 GBP
Net price for quantities from 3 pcs - 1.55 GBPGross price for quantities from 3 pcs - 1.55 GBP