+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FL 14/12

Transformer: encapsulated; 14VA; 115VACx2; 12V; 12V; 583mA; 583mA

NEW

Manufacturer: BLOCK

Manufacturer part number:
FL 14/12
TME Symbol:
FL14/12

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
14VA
Primary voltage
115V AC x2
Secondary voltage 1
12V
Secondary voltage 2
12V
Secondary winding current 1
583mA
Secondary winding current 2
583mA
Mounting
PCB
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
FL
Insulation class
B
Body dimensions
68x57x24.4mm
Gross weight324.39 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
FL 14/12
15 in TME stock
Net price for quantities from 1 pcs - 16.47 EURGross price for quantities from 1 pcs - 16.47 EUR
Net price for quantities from 5 pcs - 15.93 EURGross price for quantities from 5 pcs - 15.93 EUR
Net price for quantities from 10 pcs - 15.38 EURGross price for quantities from 10 pcs - 15.38 EUR
Net price for quantities from 20 pcs - 14.82 EURGross price for quantities from 20 pcs - 14.82 EUR
No. of pieces (Multiplicity: 1)