+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FL 18/15

Transformer: encapsulated; 18VA; 115VACx2; 15V; 15V; 600mA; 600mA

NEW

Manufacturer: BLOCK

Manufacturer part number:
FL 18/15
TME Symbol:
FL18/15

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
18VA
Primary voltage
115V AC x2
Secondary voltage 1
15V
Secondary voltage 2
15V
Secondary winding current 1
0.6A
Secondary winding current 2
0.6A
Mounting
PCB
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
FL
Insulation class
B
Body dimensions
68x57x27.8mm
Gross weight393.39 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
FL 18/15
15 in TME stock
Net price for quantities from 1 pcs - 19.68 EURGross price for quantities from 1 pcs - 19.68 EUR
Net price for quantities from 5 pcs - 19.02 EURGross price for quantities from 5 pcs - 19.02 EUR
Net price for quantities from 10 pcs - 18.37 EURGross price for quantities from 10 pcs - 18.37 EUR
Net price for quantities from 20 pcs - 17.71 EURGross price for quantities from 20 pcs - 17.71 EUR
No. of pieces (Multiplicity: 1)