+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

41395199

Tools set: pliers, insulation screwdrivers; for electricians


Manufacturer: FELO

Manufacturer part number:
41395199
TME Symbol:
FL41395199

Specification

Manufacturer
FELO
Type of tools set
pliers, insulation screwdrivers
Tools application
for electricians
Max. operating voltage
1kV
Quantity in set/package
5pcs.
Kit contents
  • combination pliers for bending, gripping, cutting; length 180 mm
  • insulated screwdrivers
  • side cutters, length 160mm
Tool set features
  • anti-slip handle
  • ergonomic handle
  • two-component handle
Gross weight785.2 g
EAN code4007157656759
See other products in this category: Tool Sets FELO,
*
41395199
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 69.19 EURGross price for quantities from 1 set - 69.19 EUR
Net price for quantities from 3 set - 62.03 EURGross price for quantities from 3 set - 62.03 EUR