+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

5.22.00 FLASHER ATE2 (4 CHANNEL)

Programmer: microcontrollers; 8÷30VDC; 20pin,96pin,USB B,USB-A


Manufacturer: SEGGER MICROCONTROLLER

Manufacturer part number:
5.22.00 FLASHER ATE2 (4 CHANNEL)

Alternative designations: 5.22.00

TME Symbol:
FLASHER-ATE2-4

Specification

Manufacturer
SEGGER MICROCONTROLLER
Type of ICs programmer
microcontrollers
Operating voltage
8...30V DC
Connection
20pin, 96pin, USB-A, USB B
Operating system
Linux, Mac OS, Windows
Dimensions
130x150x25mm
Operating temperature
5...45°C
Associated circuits
  • ARM7
  • ARM9
  • ARM Cortex M
  • PowerPC e200
  • RENESAS RX
Interface
  • Ethernet
  • JTAG
  • RS232
  • SWD
  • USB
Gross weight240 g
Certificates
See other products in this category: Programmers SEGGER MICROCONTROLLER,
*
5.22.00 FLASHER ATE2 (4 CHANNEL)
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6 033.52 USDGross price for quantities from 1 pcs - 6 033.52 USD