+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5.16.02 FLASHER PORTABLE PLUS

Programmer: microcontrollers; 1.2÷5VDC; 20pin,USB B; 126x70x28mm


Manufacturer: SEGGER MICROCONTROLLER

Manufacturer part number:
5.16.02 FLASHER PORTABLE PLUS
TME Symbol:
FLASHER-PORTABLE+

Specification

Manufacturer
SEGGER MICROCONTROLLER
Type of ICs programmer
microcontrollers
Programmers and development kits features
LCD display
Operating voltage
1.2...5V DC
Connection
20pin, USB B
Operating system
Linux, Mac OS, Windows
Dimensions
126x70x28mm
Program memory
128MB
Operating temperature
5...60°C
Associated circuits
  • ARM7
  • ARM9
  • ARM Cortex M
  • PowerPC e200
  • RENESAS RX
Interface
  • JTAG
  • SWD
  • USB
Kit contents
  • programmer
  • ribbon cable 20pin
  • USB cable
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 680mAh
Gross weight337.9 g
Certificates
See other products in this category: Programmers SEGGER MICROCONTROLLER,
*
5.16.02 FLASHER PORTABLE PLUS
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 1 194.31 USDGross price for quantities from 1 pcs - 1 194.31 USD