+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5.17.01 FLASHER PRO

Programmer: microcontrollers; 1.2÷5VDC; 20pin,D-Sub 9pin,USB B


Manufacturer: SEGGER MICROCONTROLLER

Manufacturer part number:
5.17.01 FLASHER PRO
TME Symbol:
FLASHER-PRO

Specification

Manufacturer
SEGGER MICROCONTROLLER
Type of ICs programmer
microcontrollers
Operating voltage
1.2...5V DC
Connection
20pin, D-Sub 9pin, USB B
Operating system
Linux, Mac OS, Windows
Dimensions
121x66x30mm
Program memory
128MB
Operating temperature
5...60°C
Associated circuits
  • ARM7
  • ARM9
  • ARM Cortex M
  • PowerPC e200
  • RENESAS RX
Interface
  • Ethernet
  • JTAG
  • RS232
  • SWD
  • USB
Kit contents
  • programmer
  • ribbon cable 20pin
  • RS232 cable
  • USB cable
Gross weight319.1 g
Certificates
See other products in this category: Programmers SEGGER MICROCONTROLLER,
*
5.17.01 FLASHER PRO
15 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1 058.94 EURGross price for quantities from 1 pcs - 1 058.94 EUR