+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLASHPRO6

Programmer: for SoC's; USB; 10pin,USB 3.0


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
FLASHPRO6
TME Symbol:
FLASHPRO6

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of ICs programmer
for SoC's
Communication with PC
USB
Connection
10pin, USB 3.0
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmers MICROCHIP TECHNOLOGY,
*
FLASHPRO6
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 263.84 USDGross price for quantities from 1 pcs - 263.84 USD