You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLIR E6 PRO FLIR SYSTEMS AB - Infrared camera

Infrared camera; touch screen,LCD 3,5"; 240x180; -20÷550°C; IP54

Manufacturer part number:
FLIR E6 PRO

TME Symbol:
FLIRE6PRO

Specification

Manufacturer
FLIR SYSTEMS AB
Type of meter
infrared camera
Kind of display used
LCD 3,5", touch screen
Camera resolution
240x180
Temperature measuring range
-20...550°C
Temperature measurement accuracy
±2%, ±2°C
Field of observation
33° x 25°
IP rating
IP54
Body dimensions
244x95x140mm
Weight with battery
590g
Supported formats
JPEG
Thermal sensitivity (NETD)
≤0.05°C
Software
included
Display resolution
640x480
Resistance to
fall from 2m height
Important information
Sales restrictions
Connectors for the country
Europe
Manufacturer series
Ex PRO
Power supply
  • rechargeable battery 3,6V 2600mAh x1
Measuring instrument features
  • adjustable emissivity
  • automatic power-off
  • built-in torch
  • date and time setting possibility
  • digital camera 5Mpx
  • FLIR Ignite Cloud connection
  • MSX function - sharpening of thermal image
  • non-cooled matrix operating in focal plane
  • picture-in-picture (PIP) function
  • robust structure
  • temperature markers (min, max)
Standard equipment
  • battery charger/power supply
  • documentation
  • hard case
  • USB cable
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 3,6V 2600mAh x1
Interface
  • USB
  • WiFi
Gross weight2.6852 kg

WATCH VIDEO

See other products in this category: FLIR Infrared Cameras FLIR SYSTEMS AB
*
FLIR E6 PRO
null in TME stock
No. of pieces (Multiplicity: 1)
Air delivery is not possible
This product is not available for sale in your country.