+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLUKE-1AC-E2-II

Tester: non-contact voltage detector; 200÷1000VAC; IP40


Manufacturer: FLUKE

Manufacturer part number:
FLUKE-1AC-E2-II
TME Symbol:
FLK-1AC-2

Specification

Manufacturer
FLUKE
Type of tester
non-contact voltage detector
Detected voltage range
200...1000V AC
IP rating
IP40
Conform to the norm
CAT IV 1000V EN 61010
Power supply
  • battery LR03 AAA 1,5V x2
Measuring instrument features
  • AutoTest function
  • optical (LED) and acoustic indication of detected voltage
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight93.9 g
Certificates
EAN code95969290821

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers FLUKE,
*
FLUKE-1AC-E2-II
46 in TME stock
Net price for quantities from 1 pcs - 39.98 EURGross price for quantities from 1 pcs - 39.98 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs