+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer: FLUKE
Manufacturer | FLUKE | |
Type of meter | current loop | |
Kind of meter | pincers type | |
Kind of display used | LCD | |
DC voltage measuring range | 0...30V | |
Max. diameter of measured cable | 4.5mm | |
Signal measurements | 0-20,99mA (0,01mA resolution, accuracy: 0,2% + 5 digits), 21-100mA (0,1mA resolution, accuracy: 1% + 5 digits) | |
Operating temperature | -10...50°C | |
IP rating | IP40 | |
Measurement | 4-20mA current loop, DC voltage | |
Dimensions | 246x70x44mm | |
Additional functions | torch | |
Illumination | yes |