+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

80TK

Module; -50÷1000°C; thermocouple


Manufacturer: FLUKE

Manufacturer part number:
80TK
TME Symbol:
FLK-80TK

Specification

Manufacturer
FLUKE
Type of test accessories
module
Temperature measuring range
-50...1000°C
Measuring instruments application
for use with type-K thermocouple
Measurement
temperature
Kind of module
thermocouple
Gross weight242.5 g
Certificates
EAN code95969009423

WATCH VIDEO

See other products in this category: Temperature Meters FLUKE,
*
80TK
0 in TME stock
Net price for quantities from 1 pcs - 278.12 USDGross price for quantities from 1 pcs - 278.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.