+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AC280

Clip-on probe; hook type; 3A; Grip capac: max.6.4mm; 1kV


Manufacturer: FLUKE

Manufacturer part number:
AC280
TME Symbol:
FLK-AC280

Specification

Manufacturer
FLUKE
Type of test accessories
clip-on probe
Kind of clip-on probe
hook type
Current rating
3A
Grip capacity
max. 6.4mm
Rated voltage
1kV
Kit contents
clip-on probe x2
Related items
FLK-TL222, FLK-TL224
Gross weight74.3 g
Certificates
EAN code95969103404
See other products in this category: Test hooks FLUKE,
*
AC280
2 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 62.44 EURGross price for quantities from 1 set - 62.44 EUR