+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AC89

Clip-on probe; 5A; 1kV


Manufacturer: FLUKE

Manufacturer part number:
AC89
TME Symbol:
FLK-AC89

Specification

Manufacturer
FLUKE
Type of test accessories
clip-on probe
Current rating
5A
Rated voltage
1kV
Test accessories features
pierces through wire electrical insulation of 0,25...1,5mm
Gross weight62.81 g
Certificates
EAN code95969012287
See other products in this category: Test hooks FLUKE,
*
AC89
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 101.61 USDGross price for quantities from 1 pcs - 101.61 USD