+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FM-3

Fastener for fans and protections; Ømount.hole: 5mm; black


Manufacturer: RICHCO

Manufacturer part number:
FM-3
TME Symbol:
FM-3

Specification

Manufacturer
RICHCO
Type of mounting element
fastener for fans and protections
Panel cutout diameter
5mm
Colour
black
Material
EPDM caoutchouc, RMS-166
Shore hardness
30
Information
for mounting fans on heatsinks, holders, ventilation ducts and deflectors, mounting by means of threading flexible parts of the fastener through mounting holes and pushing a locking pin in
Mechanical elements features
  • dampens mechanical vibrations
  • demountable
  • for mounting other elements in Ø4,5mm hole
  • resistant to mechanical vibrations
Gross weight0.52 g
Certificates
See other products in this category: Mounting Elements RICHCO,
*
FM-3
19 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.37 USDGross price for quantities from 1 pcs - 0.37 USD
Net price for quantities from 5 pcs - 0.35 USDGross price for quantities from 5 pcs - 0.35 USD
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 25 pcs - 0.32 USDGross price for quantities from 25 pcs - 0.32 USD
Net price for quantities from 50 pcs - 0.30 USDGross price for quantities from 50 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 400 pcs - 0.26 USDGross price for quantities from 400 pcs - 0.26 USD
Packaging method by the manufacturer:
Bag = 100 pcsBag = 200 pcsBag = 300 pcsBag = 500 pcs