+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

FMB-2

Fastener for fans and protections; Ømount.hole: 4.5mm; black


Manufacturer: RICHCO

Manufacturer part number:
FMB-2
TME Symbol:
FMB-2

Specification

Manufacturer
RICHCO
Type of mounting element
fastener for fans and protections
Panel cutout diameter
4.5mm
Colour
black
Material
RMS-316, silicone caoutchouc
Shore hardness
40
Information
for mounting fans on heatsinks, holders, ventilation ducts and deflectors, mounting by means of threading flexible parts of the fastener through mounting holes and pushing a locking pin in
Mechanical elements features
  • dampens mechanical vibrations
  • demountable
  • for mounting other elements in Ø4,5mm hole
  • resistant to mechanical vibrations
Gross weight1.127 g
Certificates
See other products in this category: Mounting Elements RICHCO,
*
FMB-2
15022 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.37 USDGross price for quantities from 1 pcs - 0.37 USD
Net price for quantities from 25 pcs - 0.35 USDGross price for quantities from 25 pcs - 0.35 USD
Net price for quantities from 50 pcs - 0.34 USDGross price for quantities from 50 pcs - 0.34 USD
Net price for quantities from 75 pcs - 0.33 USDGross price for quantities from 75 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 200 pcs - 0.31 USDGross price for quantities from 200 pcs - 0.31 USD
Net price for quantities from 250 pcs - 0.30 USDGross price for quantities from 250 pcs - 0.30 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD
Net price for quantities from 1000 pcs - 0.27 USDGross price for quantities from 1000 pcs - 0.27 USD
Net price for quantities from 3000 pcs - 0.25 USDGross price for quantities from 3000 pcs - 0.25 USD
Packaging method by the manufacturer:Bag = 1 000 pcs