+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FMB2227A

Transistor: NPN / PNP; bipolar; complementary pair; 30V; 0.5A


Manufacturer: ONSEMI

Manufacturer part number:
FMB2227A
TME Symbol:
FMB2227A

Specification

Manufacturer
ONSEMI
Type of transistor
NPN / PNP
Polarisation
bipolar
Kind of transistor
complementary pair
Collector-emitter voltage
30V
Collector current
0.5A
Power dissipation
0.7W
Case
TSOT23-6
Current gain
30
Mounting
SMD
Kind of package
reel, tape
Frequency
250MHz
Gross weight0.1 g
Certificates
See other products in this category: Complementary transistors ONSEMI,
*
FMB2227A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.64 USDGross price for quantities from 1 pcs - 0.64 USD
Net price for quantities from 5 pcs - 0.50 USDGross price for quantities from 5 pcs - 0.50 USD
Net price for quantities from 10 pcs - 0.43 USDGross price for quantities from 10 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Net price for quantities from 3000 pcs - 0.15 USDGross price for quantities from 3000 pcs - 0.15 USD