+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FMS-100MA

Fuse: fuse; TR5; THT,holders; 100mA; 250VAC; FMS; copper alloy


Manufacturer: OPTIFUSE

Manufacturer part number:
FMS-100MA
TME Symbol:
FMS-100MA

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Fuse size
TR5
Kind of fuse
miniature
Mounting
holders, THT
Current rating
0.1A
Rated voltage
250V AC
Manufacturer series
FMS
Breaking capacity
50A / 250V AC
Breaking characteristics
2In: max 10s
Contact material
copper alloy
Terminal pitch
5.08mm
Energy I2t
0.0013A2s
Pin diameter
0.5mm
Contact plating
tinned
Leads
leads x2
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuses TR5 - Fast OPTIFUSE,
See other products from this series.:
*
FMS-100MA
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 2.97 EURGross price for quantities from 1000 pcs - 2.97 EUR