+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FMS-5A

Fuse: fuse; TR5; THT,holders; 5A; 250VAC; FMS; copper alloy; 5.08mm


Manufacturer: OPTIFUSE

Manufacturer part number:
FMS-5A
TME Symbol:
FMS-5A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Fuse size
TR5
Kind of fuse
miniature
Mounting
holders, THT
Current rating
5A
Rated voltage
250V AC
Manufacturer series
FMS
Breaking capacity
50A / 250V AC
Breaking characteristics
2In: max 10s
Contact material
copper alloy
Terminal pitch
5.08mm
Energy I2t
6.2A2s
Pin diameter
0.5mm
Contact plating
tinned
Leads
leads x2
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuses TR5 - Fast OPTIFUSE,
See other products from this series.:
*
FMS-5A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.65 EURGross price for quantities from 1 pcs - 1.65 EUR
Net price for quantities from 10 pcs - 1.46 EURGross price for quantities from 10 pcs - 1.46 EUR
Net price for quantities from 50 pcs - 1.17 EURGross price for quantities from 50 pcs - 1.17 EUR
Net price for quantities from 100 pcs - 0.88 EURGross price for quantities from 100 pcs - 0.88 EUR