+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FMS032.0080.00

Profile cylinder; Piston diam: 12mm; Piston stroke: 80mm; 1÷10bar


Manufacturer: PNEUMAT

Manufacturer part number:
FMS032.0080.00
TME Symbol:
FMS032.0080.00

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
profile cylinder
Piston diameter
12mm
Piston stroke
80mm
Thread
G 1/8", M10x1,25
Operating pressure
1...10bar
Body material
aluminium
Operating temperature
-30...80°C
Pneumatic components features
pneumatic amortization
Manufacturer series
Flowmatik
Medium
filtered compressed air
Dimensions
Gross weight653.8 g
Certificates
See other products in this category: Actuators PNEUMAT,
See other products from this series.:
*
FMS032.0080.00
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 27.02 EURGross price for quantities from 1 pcs - 27.02 EUR
Net price for quantities from 5 pcs - 25.28 EURGross price for quantities from 5 pcs - 25.28 EUR
Net price for quantities from 10 pcs - 23.71 EURGross price for quantities from 10 pcs - 23.71 EUR