+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FP30R06KE3BPSA1

Module: IGBT; diode/transistor; buck chopper; Urmax: 600V; Ic: 30A

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
FP30R06KE3BPSA1
TME Symbol:
FP30R06KE3BPSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
buck chopper, IGBT three-phase bridge, NTC thermistor, three-phase diode bridge
Max. off-state voltage
0.6kV
Collector current
30A
Case
AG-ECONO2C
Application
Inverter
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
60A
Power dissipation
125W
Technology
EconoPIM™ 2
Mechanical mounting
screw
Gross weight180 g
Certificates
See other products in this category: IGBT modules INFINEON TECHNOLOGIES,
*
FP30R06KE3BPSA1
0 in TME stock
Net price for quantities from 1 pcs - 46.62 GBPGross price for quantities from 1 pcs - 46.62 GBP
No. of pieces (Multiplicity: 1)