+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FP75R12KT4

Module: IGBT; diode/transistor; buck chopper; Urmax: 1.2kV; Ic: 75A


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
FP75R12KT4
TME Symbol:
FP75R12KT4

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
buck chopper, IGBT three-phase bridge, NTC thermistor, three-phase diode bridge
Max. off-state voltage
1.2kV
Collector current
75A
Case
AG-ECONO3-3
Application
Inverter
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
150A
Power dissipation
385W
Technology
EconoPIM™ 3
Mechanical mounting
screw
Gross weight304.5 g
Certificates
See other products in this category: IGBT modules INFINEON TECHNOLOGIES,
*
FP75R12KT4
1 in TME stock
Net price for quantities from 1 pcs - 215.12 GBPGross price for quantities from 1 pcs - 215.12 GBP
Net price for quantities from 3 pcs - 194.56 GBPGross price for quantities from 3 pcs - 194.56 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs