+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FP84A3F16

Filter: RC; three-phase; 400V; Cx: 470nF; Cy: 22nF; 470kΩ


Manufacturer: FILTERCON

Manufacturer part number:
FP84A3F16
TME Symbol:
FP84A3F16

Specification

Manufacturer
FILTERCON
Type of filter
RC
Kind of filter
three-phase
Operating voltage
400V
Capacitance Cx
0.47µF
Capacitance Cy
22nF
Leads
terminal block
Filter features
internal star connection
Internal resistance
470kΩ
Schematic diagram
Gross weight57.64 g
See other products in this category: Three-phase filters FILTERCON,
*
FP84A3F16
100 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 10.12 USDGross price for quantities from 1 pcs - 10.12 USD
Net price for quantities from 5 pcs - 8.40 USDGross price for quantities from 5 pcs - 8.40 USD
Net price for quantities from 20 pcs - 7.42 USDGross price for quantities from 20 pcs - 7.42 USD
Net price for quantities from 50 pcs - 6.73 USDGross price for quantities from 50 pcs - 6.73 USD
Net price for quantities from 100 pcs - 6.06 USDGross price for quantities from 100 pcs - 6.06 USD
Packaging method by the manufacturer:
Bag = 1 pcsBag = 10 pcs