+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FPC-6004-SOL

Wire; Cablexpert; F/UTP; Cat 6; 4x2x24AWG; CCA; wire; PVC; grey; 305m

Manufacturer: GEMBIRD

Manufacturer part number:
FPC-6004-SOL
TME Symbol:
FPC-6004-SOL

Specification

Manufacturer
GEMBIRD
Type of wire
data transmission
Manufacturer series
Cablexpert
Kind of cable
F/UTP
Ethernet category
Cat 6
Cable structure
4x2x24AWG
Kind of core
CCA
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
24AWG
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
grey
Cable features
twisted pair conductors
Package contents
305m
Cable external diameter
6.2mm
Cable application
LAN
Gross weight31.833 g
Certificates
EAN code8716309088053

WATCH VIDEO

See other products in this category: Telecommunication Cables GEMBIRD,
See other products from this series.:
*
FPC-6004-SOL
2543 in TME stock
Net price for quantities from 5 m - 0.36 EURGross price for quantities from 5 m - 0.36 EUR
Net price for quantities from 50 m - 0.30 EURGross price for quantities from 50 m - 0.30 EUR
Net price for quantities from 100 m - 0.26 EURGross price for quantities from 100 m - 0.26 EUR
Net price for quantities from 305 m - 0.23 EURGross price for quantities from 305 m - 0.23 EUR
Amount (Multiplicity: 5)
Packaging method by the manufacturerReel = 1 m