+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FPH

Spectrum analyzer; In.imp: 50Ω; 0.005÷2000MHz; LCD 7"; 100÷240VAC


Manufacturer: ROHDE & SCHWARZ

Manufacturer part number:
FPH
TME Symbol:
FPH

Specification

Manufacturer
ROHDE & SCHWARZ
Type of meter
spectrum analyzer
Input impedance
50Ω
Frequency
0.005...2000MHz
Kind of display used
LCD 7"
Dimensions
202x294x76mm
Display resolution
800x480
Connection
USB
Touchpad
yes
Version
manual
IP rating
IP51
Producer guarantee (months)
  • 36
Standard equipment
  • mains cable
  • USB cable
  • user's manual
Supply voltage
  • 100...240V AC
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 10,8V x1
Gross weight3.2 kg

WATCH VIDEO

See other products in this category: Spectrum Analyzers ROHDE & SCHWARZ,
*
FPH
0 in TME stock
Net price for quantities from 1 pcs - 5 690.96 USDGross price for quantities from 1 pcs - 5 690.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible