+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FR05JFL

Diode: rectifying; SMD; 600V; 0.5A; 250ns; SOD123F; Ufmax: 1.3V


Manufacturer: DC COMPONENTS

Manufacturer part number:
FR05JFL
TME Symbol:
FR05JFL

Specification

Manufacturer
DC COMPONENTS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
0.5A
Reverse recovery time
250ns
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Case
SOD123F
Max. forward voltage
1.3V
Max. forward impulse current
15A
Kind of package
reel, tape
Gross weight0.024 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD universal diodes DC COMPONENTS,
*
FR05JFL
22020 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 25.
Multiplicity: 1.
Net price for quantities from 25 pcs - 0.04 EURGross price for quantities from 25 pcs - 0.04 EUR
Net price for quantities from 100 pcs - 0.03 EURGross price for quantities from 100 pcs - 0.03 EUR
Net price for quantities from 500 pcs - 0.03 EURGross price for quantities from 500 pcs - 0.03 EUR
Net price for quantities from 3000 pcs - 0.02 EURGross price for quantities from 3000 pcs - 0.02 EUR
Net price for quantities from 9000 pcs - 0.02 EURGross price for quantities from 9000 pcs - 0.02 EUR
Packaging method by the manufacturer:Reel = 3 000 pcs