+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FR2

Inductor: ferrite; Number of coil turns: 2; Imp.@ 25MHz: 410Ω


Manufacturer: FERROCORE

Manufacturer part number:
FR2
TME Symbol:
FR2

Specification

Manufacturer
FERROCORE
Type of inductor
ferrite
Number of coil turns
2
Impedance at 25MHz
410Ω
Impedance at 100MHz
560Ω
Number of windings
1
Mounting
THT
Core material
Ni-Zn ferromagnetic
Inductor application
RF interference suppression
Number of holes
6
A dimension
6mm
C dimension
0.8mm
D dimension
10mm
Manufacturer series
FR
Inductor features
  • ferrite core
  • tinned copper wire windings
Dimensions
Design
Gross weight1.212 g
Certificates
See other products in this category: Ferrite - inductors FERROCORE,
See other products from this series.:
*
FR2
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Net price for quantities from 2000 pcs - 0.09 EURGross price for quantities from 2000 pcs - 0.09 EUR