+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FRC6BC-1-DC24

Relay: electromagnetic; Ucoil: 24VDC; SPDT; 150A; automotive; FRC6


Manufacturer: FORWARD INDUSTRIAL CO.

Manufacturer part number:
FRC6BC-1-DC24
TME Symbol:
FRC6BC-1-DC24

Specification

Manufacturer
FORWARD INDUSTRIAL CO.
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
SPDT
Contact current max.
150A
DC contacts rating @R
100A / 12V DC
Relay variant
automotive
Coil voltage min.
15.6V DC
Coil voltage max.
31.2V DC
Manufacturer series
FRC6
Coil resistance
195Ω
Coil power consumption
2.9W
Switched voltage
max. 75V DC
Contact material
AgSnO2
Operating temperature
-40...85°C
Body dimensions
32.5x32.5x34mm
Mounting
on panel
Contact resistance
30mΩ
Leads
connectors
Leads dimensions
6.3x0.8mm, 9.5x1.2mm
Mechanical durability
10000000 cycles
Coil current
123mA
Operate time
10ms
Release time
5ms
Electrical life
100000 cycles
Dimensions
Output configuration
Gross weight66.55 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Automotive Electromagnetic Relays FORWARD INDUSTRIAL CO.,
See other products from this series.:
*
FRC6BC-1-DC24
768 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.52 EURGross price for quantities from 1 pcs - 7.52 EUR
Net price for quantities from 5 pcs - 7.34 EURGross price for quantities from 5 pcs - 7.34 EUR
Net price for quantities from 20 pcs - 6.96 EURGross price for quantities from 20 pcs - 6.96 EUR
Net price for quantities from 100 pcs - 6.58 EURGross price for quantities from 100 pcs - 6.58 EUR
Packaging method by the manufacturer:Tray = 20 pcsCardboard = 100 pcsCardboard = 200 pcs