+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FS57003PLT2B2M1QE

Switch: push-button; Pos: 2; 3PDT; 1A/9VDC; Leads: for soldering


Manufacturer: E-SWITCH

Manufacturer part number:
FS57003PLT2B2M1QE
TME Symbol:
FS57003PLT2B2M1QE

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
3PDT
DC contacts rating @R
1A / 9V DC
Leads
for soldering
Manufacturer series
FS5700
Switching method
ON-ON
Mounting
on panel
Operating Force
29.4N
Min. insulation resistance
0.1GΩ
Body dimensions
19.6x17x28.2mm
Electrical life
30000 cycles
Contact resistance
50mΩ
Mounting hole dimensions
Ø12.2mm
Operating temperature
-10...70°C
Gross weight18.31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches E-SWITCH,
See other products from this series.:
*
FS57003PLT2B2M1QE
67 in TME stock
Net price for quantities from 1 pcs - 6.09 EURGross price for quantities from 1 pcs - 6.09 EUR
Net price for quantities from 10 pcs - 5.26 EURGross price for quantities from 10 pcs - 5.26 EUR
Net price for quantities from 108 pcs - 4.45 EURGross price for quantities from 108 pcs - 4.45 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 36 pcs