+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FSF 100A3021

Sensor: fiber-optic; Range: 900mm; Len: 1m; aluminium; FSF


Manufacturer: BAUMER

Manufacturer part number:
FSF 100A3021

Alternative designations: 10225634

TME Symbol:
FSF100A3021

Specification

Manufacturer
BAUMER
Type of sensor
fiber-optic
Range
900mm
Operation mode
transmitter-receiver
Cable length
1m
Body material
aluminium
Dimensions
25x40x10mm
Manufacturer series
FSF
Kind of sensor
straight
Operating temperature
-25...250°C
Gross weight192 g
Certificates
See other products in this category: Fiber-Optic Sensors BAUMER,
See other products from this series.:
*
FSF 100A3021
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 479.65 EURGross price for quantities from 1 pcs - 479.65 EUR
Net price for quantities from 5 pcs - 454.41 EURGross price for quantities from 5 pcs - 454.41 EUR