+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FSF 100B4002

Sensor: fiber-optic; Range: 450mm; Len: 1m; aluminium; FSF


Manufacturer: BAUMER

Manufacturer part number:
FSF 100B4002

Alternative designations: 10240030

TME Symbol:
FSF100B4002

Specification

Manufacturer
BAUMER
Type of sensor
fiber-optic
Range
450mm
Operation mode
transmitter-receiver
Cable length
1m
Body material
aluminium
Dimensions
Ø9.8x16mm
Manufacturer series
FSF
Kind of sensor
angular
Operating temperature
-25...120°C
Gross weight99 g
Certificates
See other products in this category: Fiber-Optic Sensors BAUMER,
See other products from this series.:
*
FSF 100B4002
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 398.24 USDGross price for quantities from 1 pcs - 398.24 USD
Net price for quantities from 5 pcs - 377.29 USDGross price for quantities from 5 pcs - 377.29 USD