+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: Alfa Electric
Manufacturer | Alfa Electric | |
Type of heating element | blower | |
Version | heating | |
Manufacturer series | FSHT | |
Heating capacity | 750W | |
IP rating | IP20 | |
Mounting | for DIN rail mounting | |
Protection class | I | |
Inrush current max | 3.6A | |
Leads | screw terminals | |
Fan efficiency | 44m3/h | |
Storage temperature | -25...70°C | |
Body dimensions | 112x82x225mm | |
Mounting rail size | TS35 | |
Operating temperature | -25...70°C |