+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FT-3545

Screw; for drywall; 3.5x45; metal; phosphated; 500pcs; 3.5mm


Manufacturer: KOELNER

Manufacturer part number:
FT-3545
TME Symbol:
FT-3545

Specification

Manufacturer
KOELNER
Type of mounting element
screw
Screw application
for drywall
Length
45mm
Material
metal
Plating material
phosphated
Quantity in set/package
500pcs.
Diameter
3.5mm
Gross weight1.1086 kg
EAN code5906675300320
See other products in this category: Screws KOELNER,
*
FT-3545
12 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 7.32 USDGross price for quantities from 1 pcg - 7.32 USD
Net price for quantities from 6 pcg - 6.83 USDGross price for quantities from 6 pcg - 6.83 USD
Net price for quantities from 12 pcg - 6.58 USDGross price for quantities from 12 pcg - 6.58 USD