+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FT-S21

Sensor: fiber-optic; Range: 0÷315mm; IP67; Len: 2m; Housing: Ø1,5


Manufacturer: PANASONIC

Manufacturer part number:
FT-S21
TME Symbol:
FT-S21

Specification

Manufacturer
PANASONIC
Type of sensor
fiber-optic
Range
0...315mm
Operation mode
transmitter-receiver
IP rating
IP67
Cable length
2m
Switch housing
Ø1,5
Overall length
10mm
Sensors features
sensing distance depends on used accessories
Operating temperature
-55...80°C
Gross weight46.1 g
Certificates
See other products in this category: Fiber-Optic Sensors PANASONIC,
*
FT-S21
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 45.60 EURGross price for quantities from 1 pcs - 45.60 EUR
Net price for quantities from 5 pcs - 42.56 EURGross price for quantities from 5 pcs - 42.56 EUR
Net price for quantities from 10 pcs - 39.52 EURGross price for quantities from 10 pcs - 39.52 EUR