+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FT050-36

Fuse: PTC polymer; 500mA; Ø0.51x7.6mm


Manufacturer: ECE

Manufacturer part number:
FT050-36
TME Symbol:
FT050-36

Specification

Manufacturer
ECE
Type of fuse
PTC polymer
Current rating
0.5A
Switched current
1A
Max. voltage
36V DC
Power
670mW
Min. resistance
140mΩ
Max resistance
448mΩ
A dimension
7.4mm
B dimension
12.2mm
C dimension
5.1mm
D dimension
7.6mm
E dimension
3mm
F dimension
1.1mm
Operating temperature
-40...85°C
Leads dimensions
Ø0.51x7.6mm
Dimensions
Gross weight0.127 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses ECE,
*
FT050-36
902 in TME stock
Net price for quantities from 5 pcs - 0.28 USDGross price for quantities from 5 pcs - 0.28 USD
Net price for quantities from 20 pcs - 0.24 USDGross price for quantities from 20 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs