+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FT120T-U

IC: USB interface; USB-parallel; Full Speed; 3.3÷5VDC; TSSOP28


Manufacturer: FTDI

Manufacturer part number:
FT120T-U
TME Symbol:
FT120T-U

Specification

Manufacturer
FTDI
Type of integrated circuit
USB interface
Interface
USB - parallel
USB speed
Full Speed
Case
TSSOP28
Mounting
SMD
Operating temperature
-40...85°C
Supply voltage
  • 3.3...5V DC
Gross weight0.108 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits FTDI,
*
FT120T-U
11 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.28 EURGross price for quantities from 1 pcs - 2.28 EUR
Net price for quantities from 25 pcs - 1.95 EURGross price for quantities from 25 pcs - 1.95 EUR
Net price for quantities from 100 pcs - 1.88 EURGross price for quantities from 100 pcs - 1.88 EUR
Packaging method by the manufacturer:
Tube = 50 pcs