+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

FT142301

For spreading flux and drying; 2000W; 180x180mm; 230VAC


Manufacturer: ISEL

Manufacturer part number:
FT142301
TME Symbol:
FT142301

Specification

Manufacturer
ISEL
Type of soldering device
for spreading flux and drying
Power
2kW
Max. PCB dimensions
180x180mm
Applications of soldering equipment
spreading flux and drying of PCBs
Connectors for the country
Europe
Enclosure material
aluminium
Enclosure description
550 x 260 x 130 mm; 820 x 260 x 130 mm (extended guides)
Supply voltage
  • 230V AC
Soldering equipment features
  • additional container captures foam
  • heating panel with adjustable temperature, flux container with 400cm³ capacity
  • PCBs fixed on the movable soldering frame
  • the device is technologically, dimensionally and by design integrated with LA142020 soldering device
  • the flux wave is kept on fixed level by a pump of efficiency 250l/h
  • the heating/drying unit is fitted with the heating panel ensuring the uniform distribution of thermal radiation on the whole surface of PCB
Gross weight10.4522 kg
See other products in this category: Soldering pots & baths ISEL,
*
FT142301
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1 152.66 USDGross price for quantities from 1 pcs - 1 152.66 USD
Net price for quantities from 2 pcs - 1 093.35 USDGross price for quantities from 2 pcs - 1 093.35 USD