+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FT2000AD

Diode: rectifying; THT; 200V; 20A; Ifsm: 350A; TO220AC; tube; Ir: 5uA


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
FT2000AD
TME Symbol:
FT2000AD-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
20A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
350A
Case
TO220AC
Kind of package
tube
Max. forward voltage
0.96V
Max. load current
70A
Leakage current
5µA
Reverse recovery time
200ns
Gross weight1.97 g
Certificates
See other products in this category: THT universal diodes DIOTEC SEMICONDUCTOR,
*
FT2000AD
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.53 EURGross price for quantities from 1 pcs - 1.53 EUR
Net price for quantities from 10 pcs - 0.95 EURGross price for quantities from 10 pcs - 0.95 EUR
Net price for quantities from 50 pcs - 0.72 EURGross price for quantities from 50 pcs - 0.72 EUR
Net price for quantities from 100 pcs - 0.64 EURGross price for quantities from 100 pcs - 0.64 EUR
Net price for quantities from 500 pcs - 0.52 EURGross price for quantities from 500 pcs - 0.52 EUR
Net price for quantities from 1000 pcs - 0.48 EURGross price for quantities from 1000 pcs - 0.48 EUR
Net price for quantities from 2000 pcs - 0.44 EURGross price for quantities from 2000 pcs - 0.44 EUR
Net price for quantities from 2500 pcs - 0.43 EURGross price for quantities from 2500 pcs - 0.43 EUR
Net price for quantities from 5000 pcs - 0.40 EURGross price for quantities from 5000 pcs - 0.40 EUR
Net price for quantities from 10000 pcs - 0.37 EURGross price for quantities from 10000 pcs - 0.37 EUR
Packaging method by the manufacturer:Tube = 50 pcs