+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FT2014BJ 00TU

Triac; 200V; 20A; Igt: 35mA; TO220ABIns; tube; Ifsm: 200A


Manufacturer: FAGOR

Manufacturer part number:
FT2014BJ 00TU
TME Symbol:
FT2014BJ00TU

Specification

Manufacturer
FAGOR
Typ of triac
standard
Max. off-state voltage
200V
Max. load current
20A
Gate current
35mA
Case
TO220ABIns
Mounting
THT
Kind of package
tube
Max. forward impulse current
200A
Features of semiconductor devices
high commutation
Gross weight1 g
Certificates
See other products in this category: Triacs FAGOR,
*
FT2014BJ 00TU
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 0.55 EURGross price for quantities from 1000 pcs - 0.55 EUR