+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | FTDI | |
Type of integrated circuit | USB interface | |
Interface | USB - I2C | |
USB speed | Full Speed | |
Data transfer rate | 3.4Mbps | |
Number of CBUS pins | 6 | |
Case | SSOP16 | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Kind of package | tube | |
Current consumption | 8mA | |
Manufacturer series | FT-X |