+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | FTDI | |
Type of integrated circuit | USB interface | |
Interface | USB - basic UART | |
USB speed | Full Speed | |
Data transfer rate | 3Mbps | |
Number of CBUS pins | 4 | |
Case | SSOP16 | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Kind of package | tape | |
Current consumption | 8mA | |
Manufacturer series | FT-X |