+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FTDI | |
Type of integrated circuit | USB interface | |
Interface | USB - FIFO | |
USB speed | Full Speed | |
Data transfer rate | 8Mbps | |
Number of CBUS pins | 2 | |
Case | SSOP24 | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Kind of package | tube | |
Current consumption | 8mA | |
Manufacturer series | FT-X |