+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FT260S-U

IC: USB interface; USB-I2C,USB-UART; Full Speed; 3.3÷5VDC; tube


Manufacturer: FTDI

Manufacturer part number:
FT260S-U
TME Symbol:
FT260S-U

Specification

Manufacturer
FTDI
Type of integrated circuit
USB interface
USB speed
Full Speed
Case
TSSOP28
Integrated circuit features
HID-class USB
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
tube
Interface
  • USB - I2C
  • USB - UART
Supply voltage
  • 3.3...5V DC
Gross weight0.117 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits FTDI,
*
FT260S-U
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 1.80 EURGross price for quantities from 1 pcs - 1.80 EUR
Net price for quantities from 25 pcs - 1.67 EURGross price for quantities from 25 pcs - 1.67 EUR
Net price for quantities from 100 pcs - 1.53 EURGross price for quantities from 100 pcs - 1.53 EUR
Net price for quantities from 250 pcs - 1.49 EURGross price for quantities from 250 pcs - 1.49 EUR
Net price for quantities from 500 pcs - 1.41 EURGross price for quantities from 500 pcs - 1.41 EUR
Packaging method by the manufacturer:
Tube = 50 pcs