+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

FT4232H MINI MODULE

Module: USB; MPSSE x2,UART x4; -40÷85°C; pin header,USB B mini


Manufacturer: FTDI

Manufacturer part number:
FT4232H MINI MODULE
TME Symbol:
FT4232HQ-MODULE

Specification

Manufacturer
FTDI
Type of communications module
USB
Operating temperature
-40...85°C
USB speed
Hi-Speed
Connection
pin header, USB B mini
Number of pins
2x 13
Interface
  • MPSSE x2
  • UART x4
Gross weight12.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB modules FTDI,
*
FT4232H MINI MODULE
25 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 30.87 USDGross price for quantities from 1 pcs - 30.87 USD
Net price for quantities from 50 pcs - 28.76 USDGross price for quantities from 50 pcs - 28.76 USD
Packaging method by the manufacturer:Cardboard = 50 pcs