+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FTG.0B.303.PLFG

Transition: splitter; 0B; plug/socket; PIN: 3; 4A; IP50; Y


Manufacturer: LEMO

Manufacturer part number:
FTG.0B.303.PLFG
TME Symbol:
FTG.0B.303.PLFG

Specification

Manufacturer
LEMO
Type of transition
splitter
Manufacturer series
0B
Connector
plug/socket
Number of pins
3
Current rating
4A
IP rating
IP50
Spatial orientation
Y
Gross weight19.7 g
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
FTG.0B.303.PLFG
0 in TME stock
Net price for quantities from 1 pcs - 87.20 EURGross price for quantities from 1 pcs - 87.20 EUR
Net price for quantities from 3 pcs - 81.75 EURGross price for quantities from 3 pcs - 81.75 EUR
Net price for quantities from 5 pcs - 76.30 EURGross price for quantities from 5 pcs - 76.30 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.