+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FU915

Plug socket strip: protective; Sockets: 4; 250VAC; 16A; black; 3m


Manufacturer: ART

Manufacturer part number:
FU915
TME Symbol:
FU915

Specification

Manufacturer
ART
Type of plug socket strip
protective
Number of sockets
4
Max. operating voltage
250V AC
Max. operating current
16A
Colour
black
Power lead length
3m
Overvoltege protection plug socket strip features
  • automatic fuse
  • LED indication
  • main socket with protective pin x4
  • overvoltage protection
  • USB-A socket x1
  • USB C socket x1
Gross weight584 g
Certificates
EAN code5906721173052
See other products in this category: Socket Strips ART,
*
FU915
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.93 EURGross price for quantities from 1 pcs - 16.93 EUR
Net price for quantities from 6 pcs - 15.80 EURGross price for quantities from 6 pcs - 15.80 EUR
Net price for quantities from 12 pcs - 14.66 EURGross price for quantities from 12 pcs - 14.66 EUR